Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

Flat Tinned Copper Wire Braid 1/4" x .03" 168x36 Stranded 100 Feet

You may also like:
1395-100 1395-100
Jameco ValuePro
1392-500 1392-500
Jameco ValuePro
CCP0.25BK25 CCP0.25BK25
Techflex
CCP0.50BK25 CCP0.50BK25
Techflex
PTN0.25BK25 PTN0.25BK25
Techflex
1319-100 1319-100
Jameco ValuePro
1321-100 1321-100
Jameco ValuePro
1390-100 1390-100
Jameco ValuePro

$79.95 ea

52 In Stock
More Available – 4 weeks


  • Jameco Part no.: 2124189
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 1392-100
  • HTS code: 8544190000
  • Web Exclusive
# of units Price
1+ $79.95
5+ $71.95
10+ $64.95

Request a Large Quantity Quote

1/4" Flat Tinned Copper Wire Braid - 100 ft

Features:

  • Nominal Width: 1/4 in.
  • Nominal Thickness: 0.030 in.
  • Conductor Size: 36 Tinned Copper Wire AWG
  • Number of Ends: 168
  • Number of Carriers: 24
  • Total Strands: 168 x 36
  • Approx. Conductor Size: 14 AWG
  • CMA: 4200
  • Ampacity: 30 A
  • Approvals: ASTM B-33, QQ-W-343 Type S, RoHS
  • Roll Size: 100 feet

Overview

A tight weave of multi-strand, soft drawn tinned copper wire is an ideal shielding material for short-run cables providing easy radial termination. In retrofit applications, it provides additional shielding efficiency. Tinned copper flat braid can be used as a ground strap because it provides an excellent, low resistance ground path.

Applications:

  • Shielding
  • Flexible Ground Straps



Report a problem
Suggest a product
Specification Value
ColorSilver
ColorSilver
Length100 ft.
Length100 ft.
Inner Diameter0.250 in.
Flex Min/Max (in.)N/A
Outer Diameter0.280 in.
Inner Diameter0.250 in.
Conductor Strand24 x 7 x 36
Outer Diameter0.280 in.
Wire Gauge (AWG)14
Conductor Strand24 x 7 x 36
StyleFlat
Wire Gauge (AWG)14
Current Rating30 A


Report a problem
Suggest a product