Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

General Purpose Relay 5VDC SPDT (1 Form C) Non-Latching 5A 400VAC

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
BA-24W-K BA-24W-K
G6A-274P-ST-US-DC5 G6A-274P-ST-US-DC5
TX2-12V TX2-12V
LKP1AF-12V LKP1AF-12V
G5V-2-H-DC24 G5V-2-H-DC24

$2.95 ea

209 ship on Sep. 21
More Available – 2 weeks


  • Jameco Part no.: 2304839
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1393219-3
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.49
100+ $2.25

Request a Large Quantity Quote

General Purpose Relay 5VDC SPDT (1 Form C) Non-Latching 5A 400VAC

Specifications

  • Series: PE, Schrack
  • Mounting Type: Through Hole
  • Coil Voltage: 5 VDC
  • Contact Form: SPDT (1 Form C)
  • Contact Rating (Current): 5 A
  • Switching Voltage: 400 VAC - Max
  • Coil Current: 40 mA
  • Coil Type: Non-Latching
  • Termination Style: PC Pin
  • Seal Rating: Flux Protection Sealed
  • Must Operate Voltage: 3.8 VDC
  • Must Release Voltage: 0.5 VDC
  • Operate Time: 8 ms
  • Release Time: 8 ms
  • Operating Temperature: -40°C to 85°C
  • Contact Material: Silver Nickel (AgNi)
  • Relay Type: General Purpose
  • Coil Resistance: 125 Ohms


Report a problem
Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormSPDT
Coil Voltage (DC)5
Coil Resistance (ohms)125
Contact Current10A
Contact Voltage250AC
Pins5
Body Length (mm)20
Body Width (mm)10
Body Height (mm)10


Report a problem
Suggest a product