5/8" Flat Tinned Copper Wire Braid 48x36 100 Feet

You may also like:
1390-500 1390-500
Jameco Valuepro
PTN0.25BK25 PTN0.25BK25
Techflex
1392-100 1392-100
Jameco Valuepro
CCP0.25BK25 CCP0.25BK25
Techflex
CCP0.50BK25 CCP0.50BK25
Techflex
GRP-110-1/2 GRP-110-1/2
Alpha Wire
New Product

$159.95 ea

5 In Stock
More will be available on Aug. 5

Email [email protected] for Product Availability


  • Jameco Part no.: 2333727
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 1395-100
  • HTS code: 5808100000
  • Web Exclusive
# of units Price
1+ $159.95
5+ $145.95

Request a Large Quantity Quote

5/8" Flat Tinned Copper Wire Braid 48x36 100 Feet

A tight weave of multi-strand, soft drawn tinned copper wire is an ideal shielding material for short-run cables providing easy radial termination. In retrofit applications, it provides additional shielding efficiency. Tinned copper flat braid can be used as a ground strap because it provides an excellent, low resistance ground path.

Applications

  • Shielding
  • Flexible Ground Straps

Specifications:

  • Nominal Width: 5/8 in.
  • Nominal Thickness: 0.016 in.
  • Conductor Size: 36 Tinned Copper Wire AWG
  • Number of Ends: 384 (48x8)
  • Number of Carriers: 48
  • Total Strands: 384 x 36
  • Approx. Conductor Size: 10 AWG
  • CMA: 9600
  • Ampacity: 53 A
  • Approvals: ASTM B-33, AA59551 and QQB575 (formerly QQ-W-343), RoHS

    Report a problem
    Suggest a product
  • Specification Value
    ColorSilver
    Length100 ft.
    Flex Min/Max (in.)N/A
    Inner Diameter0.625 in.
    Outer Diameter0.641 in.
    Conductor Strand48 x 8 x 36
    Wire Gauge (AWG)10


    Report a problem
    Suggest a product