Jack Screw and Nut Washers Set 0.187" Hex 4-40 x 0.315"L (4 pcs.) For D-Sub Connectors

You may also like:
14-522LW 14-522LW
Jameco Valuepro
JS4403LW JS4403LW
Jameco Valuepro
14-556-L11.8 14-556-L11.8
Jameco Valuepro
D20418-50 D20418-50
Arndt Electronics
SDG400A SDG400A
Arndt Electronics
14-552-R 14-552-R
Jameco Valuepro

$0.69 ea

4,153 In Stock
More Available – 13 weeks


  • Jameco Part no.: 16548
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 14-522
  • HTS code: 7415338550
    • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.59
100+ $0.45
1000+ $0.35
5000+ $0.25

Request a Large Quantity Quote

Jack Screw, Nut and Washers Set for D-Sub Connectors (4 pcs.)

Features

  • Hardware, 4-40, Jack screw set, 0.31"L for D-Subs
  • Set contains: (1) Jack Screw, (2) Washers, (1) Nut
  • Hex Head Diameter: 0.187"
  • Hex Head Height: 0.187"
  • Thread Length: 0.315"
  • Threads: 4-40


Report a problem
Suggest a product
Specification Value
Thread Size4-40
Product TypeJackscrew (set)
Length0.315 in.
Thickness0.187 in.
MaterialSteel


Report a problem
Suggest a product