# of units | Price |
---|---|
1+ | $2.49 |
10+ | $2.25 |
100+ | $2.09 |
Specification | Value |
---|---|
Pitch | 2.54 mm |
Number of Rows | 2 |
Number of Contacts | 14 |
Current Rating | 2 A |
Voltage Rating | N/A |
Maximum Contact Resistance | N/A |
Contact Material | Nickel |
Contact Plating | Tin |
Body Orientation | Straight |
Housing Material | Nylon |
Housing Color | Black |
Gender | Coined |
Depth | 15.24 mm |
Length | 17.83 mm |