Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

Capacitor Axial 4700 uF 25v 85c 20% Electrolytic Cap 18mmDx36mmH

You may also like:
HONJU A4700A25 HONJU A4700A25
Jameco ValuePro
A4700A50-R A4700A50-R
Jameco ValuePro
A1/50 A1/50
James Electronics
A10/50 A10/50
James Electronics
LAG101M50V820 LAG101M50V820
Jameco ValuePro
A1000/25 A1000/25
James Electronics
A22/50 A22/50
Illinois Capacitor
A220/50-VP-R A220/50-VP-R
Jameco ValuePro
Clearance

$3.59 ea

270 In Stock


  • Jameco Part no.: 93673
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 140-TEA472M1EBK1837P
  • HTS code: 8532220020
  • Web Exclusive
# of units Price
1+ $3.59
10+ $3.19
100+ $2.35

Request a Large Quantity Quote

Miniature Aluminum Axial Electrolytic Capacitor
  • General Purpose low voltage 85C standard size (+/-20%)
  • Operating Temperature Range: -40C to +85C
  • Leakage Current(After 2 minutes 20C): 0.02CV or 2uA, whichever is greater
  • Axial Capacitor Cross References: Elna: RE2; IC: RAR; Marcon: SEM; Nichicon: LB/VX; Rubycon: TWSS; Sprague: 501D/513D; UCC: SME; Panasonic: SU
  • Capacitance: [email protected]
  • Size (DxH): 18mm x 36mm (dimensions may vary)


Report a problem
Suggest a product
Specification Value
Capacitance (uF)4700
ConstructionAxial
Voltage Rating25 VDC
Tolerance20%
Body Diameter18 mm
Length37 mm
Maximum Operating Temperature85°C
MountingThrough Hole
TypeElectrolytic
Leakage Current0.02cv or 2uA
Capacitance4700 µF


Report a problem
Suggest a product