7 Volts 250 mA 1.7 Watt Solar Panel with Alligator Clips

You may also like:
PEP20 PEP20
Picoturbine International
GB213 GB213
Solar Made
G/S SOLAR PANEL G/S SOLAR PANEL
Jameco Valuepro
FAD-1 FAD-1
Jameco Valuepro
FAD-1-W/PINS FAD-1-W/PINS
Jameco Valuepro
RU6715 RU6715
RU Solar

$9.95 ea

35 In Stock
90 ship on Nov. 5


  • Jameco Part no.: 2245280
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 140x90mm
  • HTS code: 8541406020
  • Electronics Parts Locator
# of units Price
1+ $9.95
5+ $8.95
25+ $7.95

Request a Large Quantity Quote

7 Volts 250 mA 1.7 Watt Solar Panel with Alligator Clips

Each cell comes with pre-soldered 20" wire leads with alligator clip connectors to easily hook up and power anything. Typical applications include solar model cars, solar model boat, solar toys, solar scientific kits, solar experimental kits, solar construction kits. These panels can be connected in series or parallel to increase voltage or current output.

Specifications

  • 20" insulated alligator clip leads (1 red, 1 black)
  • US dimensions: 5.5 x 3.2 inches
  • Metric dimensions: 140 x 90 mm
  • Thickness: 0.1 inch (3mm)
  • Solar cell type: polycrystalline
  • Power: 1.7 Watts


Report a problem
Suggest a product
Specification Value
Output Voltage7 V
Output Current250 mA


Report a problem
Suggest a product