Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

SPST OFF-(ON) Panel Mount Momentary Push Button Switch with Black Plunger

You may also like:
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R
Slashed Prices - Limited Quantity

$1.75 ea

128 ship on May. 28


  • Jameco Part no.: 2231822
  • Manufacturer: Apem Components
  • Manufacturer no.: 1413NC2
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25

Request a Large Quantity Quote

SPST OFF-(ON) Panel Mount Momentary Push Button Switch with Black Plunger

Features:

  • Manufacturer: Apem Inc.
  • Manufacture#: 1413NC2
  • Contact Form: SPST-NO
  • Switch function: OFF-(ON)
  • Contact Rating: 3 A @ 12 VDC
  • Button Color: Black
  • Contact Material: Copper, Silver plated
  • Dimension: 0.71" L x 0.71" W x 0.29" D
  • Operating Temperature: -20°C to +55°C
  • Panel Thickness: 0.078" max (2 mm)
  • Electrical Life: 10k cycles at full load
*Note: (ON) denotes momentary ON

Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Current Rating3 @ 125 VAC
Body ColorBlack
Actuator ColorBlack
Termination StyleSolderable Lugs
Pins2
Length (inch)0.708
Actuator TypeSquare Plunger
Voltage Rating (DC)12
Mounting StylePanel, Snap-in
Width (inch)0.708
Depth (inch)0.512
Height (inch)0.196
Actuator Length (inch)0.137
Lead Spacing A (inch)0.29
FeaturesButt action contacts, double break
Maximum Contact Resistance10 mΩ
Minimum Insulation Resistance1000 MΩ
Dielectric Strength1500 Vrms
Electrical Life10000 Cycles


Report a problem
Suggest a product