2.5mm DC Power Jack In-line Free-Hanging Connector

You may also like:
CS1015A-R CS1015A-R
Jameco ValuePro
JX16183 JX16183
Jameco ValuePro
HD2388C HD2388C
Jameco ValuePro
PL1351-R PL1351-R
Jameco ValuePro
WTJ-020-37A WTJ-020-37A
Jameco ValuePro
GCD014 GCD014
Jameco ValuePro
CS1014A-R CS1014A-R
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2264551
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 142459-VP
  • HTS code: 8536694010
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
1000+ $0.89

Request a Large Quantity Quote

2.5mm DC Power Jack In-line Free-Hanging Connector

Repair or design your own power cables with this durable power jack connector. It's made with durable metal with a flexible strain-relief. Just solder the connector to some wires and you have a DIY power cable that can rival the best!This item is a 2.5mm x 5.5mm ID Power Jack. It is free-hanging, not panel mount! It's a pretty common size and is very useful to connect most electronic devices that utilize a 2.5mm female plug.

Specifications

  • ID: 2.5mm x 5.5mm
  • Overall dimensions: 10.35 mm diameter x 39.7 mm long
  • Color: Black + silver
  • Material: Plastic + copper


Report a problem
Suggest a product
Specification Value
Body/Shell StyleJack
Pin/Inner Diameter (mm)2.5mm
Outer Diameter5.5mm
TerminationSolder Cup
Mounting TypeCable Mount
Body OrientationStraight
Current Rating5 A
Voltage Rating24 VDC


Report a problem
Suggest a product