3.5mm Female Phone Jack

You may also like:
142AX 142AX
JX16183 JX16183
WTJ-020-37A WTJ-020-37A
HD2388C HD2388C
GCD014 GCD014
CD021-1 CD021-1
GCD014-R GCD014-R

$2.25 ea

Clearance

3 ship on Aug. 22


  • Jameco Part no.: 297035
  • Manufacturer: Switchcraft
  • Manufacturer no.: 142A
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.25
10+ $1.95
100+ $1.75
1000+ $1.59

Request a Large Quantity Quote

3.5mm Female Phone Jack


Features:
  • Jack type: 3.5mm female
  • Can also be used as a 3.5mm mono audio jack
  • Panel and PCB mounting
  • Solder eyelet terminals
  • Size: 11.1mm H x 9.5mm W x 15.8mm D

    Report a problem
    Suggest a product
  • Specification Value
    Size3.5mm
    GenderJack
    TypeMono
    Number of Contacts2
    MountingPanel Mount
    Termination MethodSolder Lug
    Body OrientationStraight
    ColorSilver
    Dimensions12.4L x 9.2W x 10.7H


    Report a problem
    Suggest a product