# of units | Price |
---|---|
10+ | $5.39 |
50+ | $4.69 |
100+ | $4.09 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Body Orientation | Straight |
Gender | F |
Mounting | Panel Mount |
Channels | Audio |
Number of Contacts | 4 |
Contact Material | Copper Alloy |
Housing Material | Plastic |
Maximum Current Rating | 0.25A |
Maximum Voltage Rating | 48VDC |