Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Extruded Aluminum Enclosure Clear Anodized Rounded Rectangle 80x54x23mm

You may also like:
SY0207-R SY0207-R
CMC 11922-R CMC 11922-R
1590B 1590B
CMC11949-R CMC11949-R
H2320-R H2320-R
SY0206-R SY0206-R

$12.95 ea

38 ship on May. 29
More Available – 3 weeks


  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $12.19
100+ $10.49

Request a Large Quantity Quote

Extruded Aluminum Enclosure Rounded Rectangle Clear Anodized 80x54x23mm

Features

  • Size: 3.15"L x 2.13"W x 0.91"H
  • Designed to house P.C. boards or for equipment interfacing.
  • Sized for standard Eurocards.
  • P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
  • Rugged body constructed from extruded aluminum with a minimum thickness of .06" (1.5 mm).

Includes

  • Versions with metal end plates includes two aluminum end panels - finish matched to extruded aluminum body - and two black ABS plastic bezels (your option to install)
  • Extruded aluminum body, clear anodized finish
  • Self-adhesive rubber feet
  • All hardware - end panel screws are #6 x 3/8" TTT - thread rolling, steel screws with a #4 flat head Philips drive. Clear zinc plate finish.
  • NOTE: Recommended screw torque is 5 lbf-in


Report a problem
Suggest a product
Specification Value
Product TypeBox
Length (in.)3.2
Width (in.)2.2
Height (in.)1
MaterialAluminum
ColorClear Anodized
Additional FeatureExtruded


Report a problem
Suggest a product