Extruded Aluminum Enclosure Rounded Rectangle Clear Anodized 120x78x27mm

You may also like:
SY0207-R SY0207-R
CMC 11922-R CMC 11922-R
1590B 1590B
CMC11949-R CMC11949-R
H2320-R H2320-R
SY0206-R SY0206-R

$13.69 ea

40 ship on Dec. 5
Lead time 3 weeks


  • Jameco Catalog
# of units Price
1+ $13.69
10+ $12.75
100+ $10.95

Request a Large Quantity Quote

Extruded Aluminum Enclosure Rounded Rectangle Clear Anodized 120x78x27mm

Features

  • Size: 4.72"L x 3.07"W x 1.06"H
  • Designed to house P.C. boards or for equipment interfacing.
  • Sized for standard Eurocards.
  • P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
  • Rugged body constructed from extruded aluminum with a minimum thickness of .06" (1.5 mm).
  • Extruded body includes a slide removable "belly" plate

Includes

  • Versions with plastic end plates includes two all-plastic end caps
  • Extruded aluminum body, clear anodized finish
  • Self-adhesive rubber feet
  • All hardware - end panel screws are #6 x 3/8" TTT - thread rolling, steel screws with a #4 flat head Philips drive. Black zinc plate finish.
  • NOTE: Recommended screw torque is 5 lbf-in


Report a problem
Suggest a product
Specification Value
Product TypeBox
Length (in.)4.8
Width (in.)3.1
Height (in.)1.1
MaterialAluminum
ColorClear Anodized
Additional FeatureExtruded


Report a problem
Suggest a product