Specification | Value |
---|---|
Family | Coaxial |
Gender | Female (Pin) |
Body Orientation | Right Angle |
Impedance | 50 Ohm |
Contact Plating | Gold |
Contact Material | Beryllium Copper |
Body Plating | Nickel |
Body Material | Brass |
Operating Frequency | 0Hz to 4GHz |
Termination Method | Solder |
Diameter | 4.75 mm |
Insulation Material | Polymethylpentene |
Terminates To | PCB |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |
Mounting | Through Hole |