Connector Backplane Pl 100 Position 2.54mm Solder Straight Through Hole

TE Connectivity
149009-4
You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

899212">Substitute Products

  • Jameco Part no.: 899212
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 149009-4
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536694030
  • Web Exclusive
# of units Price
1+ $68.45
10+ $61.99
100+ $57.65

Request a Large Quantity Quote

Connector Backplane PL 100 Position 2.54 mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
Family149009
TypeBackplane
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderPL
Housing ColorNatural
Housing MaterialThermoplastic
Body OrientationStraight
Number of Contacts100
Number of Rows2
MountingThrough Hole
Pitch2.54 mm
Depth7.24 mm
Height16.46 mm
Length68.94 mm
Termination MethodSolder
Product TypeConnector Backplane


Report a problem
Suggest a product