14-Pin Dual Wipe Low Profile IC Socket 0.3 Inch Wide

You may also like:
6000-14DW-R 6000-14DW-R
6000-8DW-R 6000-8DW-R
ICS-316-T ICS-316-T
6000-18DW-R 6000-18DW-R
T/W 6000-20 T/W 6000-20
6000-40DW-R 6000-40DW-R

$0.25 ea

318 ship on Oct. 14
2,000 ship on Dec. 2


  • Jameco Part no.: 37162
  • Manufacturer: Major Brands
  • Manufacturer no.: 14LPD
  • Jameco Catalog
# of units Price
1+ $0.25
10+ $0.19
100+ $0.11
500+ $0.09
1000+ $0.08

Request a Large Quantity Quote

14-Pin Dual Wipe Low Profile IC Socket 0.3" Wide

Features

  • Low profile dual wipe
  • Contact current rating: 1A
  • Insulation resistance: Greater than 1000MΩ
  • Temperature rating: -55°C to +105°C
  • Through hole mount


Report a problem
Suggest a product
Specification Value
Device Type Used OnDIP14
Contact StyleStamped
Number of Contacts14
Row Centerline (Inch)0.3
Mounting StyleStraight
Termination TypeSolderable
Housing ProfileLow Profile
Manufacturer SeriesLP
Contact GenderFemale
Product TypeIC Socket
MountingThrough Hole
Number of Rows2


Report a problem
Suggest a product