14 Pin Wire Wrap Tin IC Socket

You may also like:
6100-14W-R 6100-14W-R
6100-16W-R 6100-16W-R
6100-8W-R 6100-8W-R
EMS-26405 EMS-26405
6100-20W-R 6100-20W-R
6100-28W-R 6100-28W-R
Clearance

$1.95 ea

10% discount applied in cart

2,734 ship on Feb. 24


  • Jameco Part no.: 196841
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 14TWW3
  • HTS code: 8536694050
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

14-Pin Wire Wrap IC Socket 0.3" Wide

  • 14-pin DIP IC socket, 0.1" pitch
  • 0.3" width (7.62 mm)
  • Insertable lead length: 0.638" (16.21 mm)
  • Height above board: 0.3" (7.62 mm)
  • Overall length: 0.745" (18.92mm)
  • Overall width: 0.395" (10.03 mm)

    Report a problem
    Suggest a product
  • Specification Value
    Pins14
    Row Centerline (Inch)0.3
    Device Type Used OnDIP-14
    Contact StyleMachined


    Report a problem
    Suggest a product