Specification |
Value |
Contact Gender | MALE |
Total Number of Contacts | 10 |
DIN Conformance | NO |
Filter Feature | NO |
IEC Conformance | NO |
JESD-97 Code | e3 |
Manufacturer Series | 71308 |
Mixed Contacts | NO |
Mounting Style | STRAIGHT |
Mounting Type | BOARD |
MIL Conformance | NO |
Number of Rows Loaded | 2 |
Option | GENERAL PURPOSE |
Part Number Type | PART |
Product Type | TWO PART BOARD CONNECTOR |
Terminal Pitch (mm) | 2.54 |
Termination Type | SURFACE MOUNT |
UL Flammability Code | 94V-0 |
Additional Feature | C-GRID |
Report a problem
Suggest a product