Turret Terminal Connector Single End 0.36" Tin

You may also like:
GBP205-R GBP205-R
GIP001-R GIP001-R
P6100 P6100
6883 6883
TL-034 TL-034
03-701A-R 03-701A-R

$0.69 ea

135 ship on Jan. 18


  • Jameco Part no.: 2314791
  • Manufacturer: Keystone Electronics
  • Manufacturer no.: 1503-3
  • HTS code: 8536694030
  • No datasheet available. Please review the tabs below for product specifications.
    • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.59
100+ $0.49

Request a Large Quantity Quote

Turret Terminal Connector Single End 0.36" Tin

Specifications

  • Terminal Type: Single End
  • Number of Turrets: Double
  • Length - Above Board: 0.360" (9.14 mm)
  • Length - Below Flange: 0.141" (3.58 mm)
  • Length - Overall: 0.501" (12.73 mm)
  • Mounting Type: Through Hole
  • Termination: Staking Flare
  • Flange Diameter: 0.187" (4.75 mm)
  • Diameter - Turret Head: 0.145" (3.68 mm)
  • Staking Side OD: 0.112" (2.84 mm)
  • Staking Side ID: n/a
  • Mounting Hole Diameter: 0.116" (2.95 mm)
  • Board Thickness: 0.093" (2.36 mm)
  • Contact Material: Brass
  • Contact Finish: Tin
  • Insulation: Non-Insulated


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product