# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.89 |
100+ | $0.79 |
500+ | $0.69 |
1000+ | $0.59 |
Specification | Value |
---|---|
Body Orientation | Straight |
Product Type | Spring, Stereo |
Gender | Jack |
Mounting | Through Hole |
Number of Contacts | 4 |
Color | Black/Red |
Dimensions | 40.3L x 18.8W x 38.0H (mm) |
Termination Method | Solderable |
Contact Material | Brass |
Contact Plating | Nickel |
Housing Material | Thermoplastic |
Current Rating | 2 A |
Voltage Rating | 25 VDC |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 65°C |