Double Turret Terminal Connector Single End 0.281" Tin

You may also like:
GBP205-R GBP205-R
GIP001-R GIP001-R
P6100 P6100
6883 6883
03-701A-R 03-701A-R
TL-034 TL-034
New Product

$0.49 ea

464 ship on Nov. 30
More Available – 9 weeks


  • Jameco Part no.: 2315119
  • Manufacturer: Keystone Electronics
  • Manufacturer no.: 1514-4
  • HTS code: 8536694030
    • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.45
100+ $0.35
500+ $0.29

Request a Large Quantity Quote

Turret Terminal Connector Single End 0.281" Tin

Specifications

  • Terminal Type: Single End
  • Number of Turrets: Double
  • Length - Above Board: 0.281" (7.14 mm)
  • Length - Below Flange: 0.165" (4.19 mm)
  • Length - Overall: 0.446" (11.33 mm)
  • Mounting Type: Through Hole
  • Termination: Staking Flare
  • Flange Diameter: 0.156" (3.96 mm)
  • Diameter - Turret Head: 0.109" (2.77 mm)
  • Staking Side OD: 0.090" (2.29 mm)
  • Mounting Hole Diameter: 0.094" (2.39 mm)
  • Board Thickness: 0.125" (3.18 mm)
  • Contact Material: Brass
  • Contact Finish: Tin
  • Insulation: Non-Insulated


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product