8 Ohm Oval Speaker

You may also like:
TR-057A-R TR-057A-R
A0200C A0200C
49-1334-02 49-1334-02
FEB30045 FEB30045
S03O7F390 S03O7F390
A0202C A0202C
Clearance

$2.95 ea

10% discount applied in cart

103 In Stock


  • Jameco Part no.: 2258806
  • Manufacturer: Samsung Electronics
  • Manufacturer no.: 15294900
  • HTS code: 8518290000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.75
100+ $2.49
500+ $2.25

Request a Large Quantity Quote

8 Ohm Oval Speaker

Specifications

  • Dimensions: 7" diameter x 5" depth
  • Input Power: 10 watts (nominal and max.)
  • Impedance: 8Ω
  • Output SPL: 82 dB
  • Frequency Range: 100 - 10,000 Hz
  • Magnet Size: 2.5" diameter x 1.1" height
  • Cutout Diameter: 7.187" x 4.937"
  • Mounting Hole Spacing: 4.375" x 4.312"
  • Mounting Hole Spacing (across the center): 6.0625"


Report a problem
Suggest a product
Specification Value
Impedance8 Ohm
Nominal Input Power (W)10
Input Power (max) (W)10
Output82 dB
Frequency Range100 Hz to 10000 Hz
Magnet Size (Diameter x H) (inches)2.5 x 1.1
Termination MethodSolderable Lug
Magnet MaterialAlNiCo
Depth2.5 in.
Length7 in.
Width5 in.


Report a problem
Suggest a product