Diecast Aluminum Standard Enclosure Rounded Rectangle Clear Anodized 115x64x51mm

You may also like:
1455C801 1455C801
1455J1202 1455J1202
1455L1201 1455L1201
1550Q 1550Q
1551HBK 1551HBK
1554C2GYCL 1554C2GYCL

$8.69 ea

New

38 ship on Aug. 23


  • Web Exclusive
# of units Price
1+ $8.69
10+ $7.69
100+ $6.49

Request a Large Quantity Quote

Diecast Aluminum Standard Enclosure Rounded Rectangle Clear Anodized 115x64x51mm

Features

  • Rugged, diecast aluminum alloy (tough yet easy to machine), electronic instrument enclosure.
  • Natural vibra finish
  • Unpainted version is vibra finished for a smooth surface with no sharp edges.
  • Lap joint construction protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding.
  • Four M3.5 x 0.6 x 12 mm long stainless steel, Philips head, machine screws secure lid - into factory tapped holes.
  • Designed to meet IP 54 without a gasket or IP66 with a gasket (gasket not included with this model).
  • No internal ribs for easy installation of connectors without interference or additional milling.
  • Low side wall draft angle (2 degrees or less) for easy P.C. board mounting.
  • Add 0.16" (4 mm) to enclosure depth for lid
  • Size: 4.51"L x 2.52"W x 2.01"D


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product