Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Diecast Aluminum Standard Enclosure Rounded Rectangle Clear Anodized 60x55x26mm

You may also like:
SY0207-R SY0207-R
CMC 11922-R CMC 11922-R
1590B 1590B
CMC11949-R CMC11949-R
H2320-R H2320-R
SY0206-R SY0206-R

$5.75 ea

19 ship on Jun. 1
More Available – 3 weeks


  • Electronics Parts Locator
# of units Price
1+ $5.75
10+ $5.29
100+ $4.49

Request a Large Quantity Quote

Diecast Aluminum Standard Enclosure Rounded Rectangle Clear Anodized 60x55x26mm

Features

  • Rugged, diecast aluminum alloy (tough yet easy to machine), electronic instrument enclosure.
  • Natural vibra finish
  • Unpainted version is vibra finished for a smooth surface with no sharp edges.
  • Lap joint construction protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding.
  • Four M3.5 x 0.6 x 12 mm long stainless steel, Philips head, machine screws secure lid - into factory tapped holes.
  • Designed to meet IP 54 without a gasket
  • No internal ribs for easy installation of connectors without interference or additional milling.
  • Low side wall draft angle (2 degrees or less) for easy P.C. board mounting.
  • Add 0.16" (4 mm) to enclosure depth for lid
  • Size: 2.36"L x 2.17"W x 1.02"D


Report a problem
Suggest a product
Specification Value
Product TypeBox
Length (in.)2.4
Width (in.)2.2
Height (in.)1.1
MaterialAluminum
ColorClear Anodized
Additional FeatureDiecast


Report a problem
Suggest a product