Case Plastic 3.2" X 1.6" x 0.8" Black ABS Plastic Lip Top

You may also like:
H2855-R H2855-R
Jameco Valuepro
H2853-R H2853-R
Jameco Valuepro
H2851-R H2851-R
Jameco Valuepro
G/S(GA9520)-R G/S(GA9520)-R
Jameco Valuepro
WCA-H2507 WCA-H2507
Jameco Valuepro
H2852-R H2852-R
Jameco Valuepro

$2.95 ea

4 In Stock


  • Jameco Part no.: 2138222
  • Manufacturer: Hammond Manufacturing
  • Manufacturer no.: 1551KBK
  • HTS code: 8543909500
  • Web Exclusive

ABS Plastic Enclosures

The box most preferred by major electronics magazines because of quality & versatility. High-class ABS plastic speedy boxes will not crack or split when drilled or punched. The boxes come with PCB mounting slots on all four sides and the lid has a lip for precision fit. Boxes come complete with four screws and a lid.

Features:
  • Dimensions: 3.2"L x 1.6"W x 0.79"D
  • Color: Black


Report a problem
Suggest a product
Specification Value
Product TypeBox
Length3.2 in.
Width1.6 in.
Height0.8 in.
MaterialABS Plastic
ColorBlack


Report a problem
Suggest a product