Type 4x Polycarbonate Watertight Enclosure with Gray Flat Lid Rounded Rectangle Light Gray 160x90x60mm

You may also like:
1455C801 1455C801
1455J1202 1455J1202
1455L1201 1455L1201
1550D 1550D
1550Q 1550Q
1551HBK 1551HBK

$18.75 ea

New

20 ship on Aug. 22


  • Web Exclusive
# of units Price
1+ $18.75
10+ $16.95
100+ $15.39

Request a Large Quantity Quote

Type 4x Polycarbonate Watertight Enclosure with Gray Flat Lid Rounded Rectangle Light Gray 160x90x60mm

Features

  • Ideally suited for mounting printed circuit boards or DIN rail mounted components
  • Polycarbonate versions are UV stabilized for outdoor use. Gray polycarb carries a UL94-5VA rating
  • Polycarbonate versions are cUL and UL 508A listed (File # E65324).
  • Enclosure color is a light gray (RAL 7035).
  • Gasketed lid with two piece "tongue & groove" construction provides protection against access of oil, dust and water.
  • Gasket is one piece made from high temperature, UL listed silicone.
  • Polycarb versions are designed to meet NEMA Type 4, 4X ratings which meet and exceed IP ratings up to and including IP68.
  • Lid is secured with included M4 stainless steel machine screws which are threaded into integral stainless steel bushings for repetitive assembly & disassembly. All hardware is stainless steel to avoid corrosion caused by dissimilar metals.
  • Lid screws are self captivating (lid holes are threaded with the first installation of lid screws).
  • Internal features are maximized for mounting options and vary with size:
    • Internal DIN rail mounting tabs molded into most models
    • Threaded (M3) integral brass inserts and/or standoffs (#6 self tapping screws) for P.C. board or inner panel mounting in
    • Vertical P.C. card guides (for 1.5 mm thick P.C. boards) are molded in
  • Size: 6.3"L x 3.5"W x 2.4"D


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product