Illuminated Rocker Switch Black with Green LED DPST ON-OFF 0.187" Quick Connect

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
RRA22H3BBBNN RRA22H3BBBNN
R13-66B-G-02 R13-66B-G-02
7201J1V3QE2 7201J1V3QE2

$2.75 ea

1,144 ship on Oct. 21


  • Jameco Part no.: 2276479
  • Manufacturer: Marquardt Switch
  • Manufacturer no.: 1555.3109-00
  • Web Exclusive
# of units Price
1+ $2.75
10+ $2.49
100+ $2.25
500+ $1.95
1000+ $1.75

Request a Large Quantity Quote

Illuminated Rocker Switch Black with Green Neon Lamp DPST ON-OFF 0.25" Quick Connect

Specifications

  • Type: Rocker Switch
  • Contact Form: DPST
  • Switch Function: ON - OFF
  • Current Rating: 16 A
  • Voltage Rating AC: 125 VAC
  • Termination Style: Quick Connect Terminal
  • Actuator: Rocker
  • Mounting Style: Panel
  • Illumination: Neon lamp
  • Illumination Color: Green
  • Contact Plating: Silver
  • Contact Rating: 16 A at 125 V
  • Mounting Type: Snap In
  • Series: 1550
  • LED Supply Voltage: 110 V


Report a problem
Suggest a product
Specification Value
Contact FormDPST
Switch FunctionON-OFF
Maximum Current Rating (A)16
TypeRocker
Voltage Rating (AC)125
Power Rating (VA)2000
Power Rating (W)2000
Actuator TypeIlluminated Rocker
ColorBlack
Color - Actuator/CapBlack with Green Neon
Illumination TypeNeon Lamp
Number of Positions2
Mounting StylePanel Mount
Termination Style0.25" Quick Connect
Number of Pins4
IP Ratingnone
Length (inch)1.18
Width (inch)0.59
Depth (inch)1.11
Height (inch)0.34
Actuator Length (inch)0.26
Lead Spacing A (inch)0.47


Report a problem
Suggest a product