Type 4x & 6P ABS Plastic Watertight Enclosure with Flanged Lid Light Gray 120x66x42mm

You may also like:
H2853-R H2853-R
H2851-R H2851-R
H2855-R H2855-R
G/S(GA9520)-R G/S(GA9520)-R
SY0207-R SY0207-R
CMC 11922-R CMC 11922-R

$12.25 ea

45 ship on Sep. 16


  • Web Exclusive
# of units Price
1+ $12.25
10+ $11.49
100+ $9.75

Request a Large Quantity Quote

Type 4x & 6P ABS Plastic Watertight Enclosure with Flanged Lid Light Gray 120x66x42mm

Features

  • Designed for harsh industrial environments or outdoor applications (security, outdoor wireless, controls etc. etc.)
  • Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components (see photo features for details).
  • Designed for wall mounting. Interior is secure as lid screws are behind the lid. Can be made more secure if wall mounted with security screws (tamper resistant screws).
  • Satin texture finish with smooth recessed surface on lid for a membrane keypad or label
  • Standoffs molded in the interior of the lid & enclosure - designed for #4 x 1/4" self tapping screws (Hammond part number 1555TS100)
  • General purpose ABS plastic (material carries a UL flammability rating of UL94 HB). Not recommended for outdoor use.
  • Color is a light gray (RAL 7035) to help keep heat absorption down.
  • Gasketed lid with two piece "tongue & groove" construction provides protection against access of oil, dust and water.
  • Gasket is one piece made from high temperature, U.L. listed silicone.
  • Designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings which meet and exceed IP ratings up to and including IP68.
  • Flanged lid is secured with self captivating M4 stainless steel machine screws (included), threaded into integral stainless steel bushings for repetitive assembly & disassembly. All hardware is stainless steel to avoid corrosion caused by dissimilar metals.
  • Flanged lid screws are self captivating (lid holes are threaded with the first installation of lid screws).
  • Internal features are maximized for mounting options and vary with size:
    • Standoffs (#6 self tapping screws) for P.C. board or inner panel
  • Size: 4.7"L x 2.6"W x 1.65"H


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product