25 Pin Male DSub Connector

You may also like:
1007-25P/M-R 1007-25P/M-R
Jameco Valuepro
1001-9S-R 1001-9S-R
Jameco Valuepro
1001-9P-R 1001-9P-R
Jameco Valuepro
1001-25P-R 1001-25P-R
Jameco Valuepro
1001-15P-R 1001-15P-R
Jameco Valuepro
1001-15S-R 1001-15S-R
Jameco Valuepro
500-125 500-125
Steren Electronics
Clearance

$1.49 ea

9 In Stock


  • Jameco Part no.: 2235831
  • Manufacturer: Kobiconn
  • Manufacturer no.: 156-1625
  • HTS code: 8536690000
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.95

Request a Large Quantity Quote

25 Pin Male DSub Connector

Specifications

  • Shell: Steel zinc platted
  • Socket Contact:Phospor bronze gold plates over nickel 3 micro/inch
  • Current Rating: 1 Amp
  • Insulator: PBT and 30% glass fiber reinforced
  • Dielectric Strength: 1000 VAC for 1 minute
  • Insulation Resisteance: 1000M Ohm min. @ 500VDC
  • Operating Temperature: -55 to + 105
  • Type: Plug


Report a problem
Suggest a product
Specification Value
Number of Contacts25
Number of Rows2
GenderMale
Product TypeIDC
TerminationFlat Cable Mount with Cable Clamp
MountingUnthreaded
Shell MaterialMetal
Contact PlatingGold
Body OrientationStraight


Report a problem
Suggest a product