Turret Terminal Connector Double End 0.36" Tin

You may also like:
GBP205-R GBP205-R
GIP001-R GIP001-R
P6100 P6100
6883 6883
03-701A-R 03-701A-R
TL-034 TL-034
New Product

$0.39 ea

900 ship on Nov. 30
More Available – 9 weeks


  • Jameco Part no.: 2315079
  • Manufacturer: Keystone Electronics
  • Manufacturer no.: 1562-2
  • HTS code: 8536694030
    • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
50+ $0.25
100+ $0.22
500+ $0.19

Request a Large Quantity Quote

Turret Terminal Connector Double End 0.36" Tin

Specifications

  • Terminal Type: Double End
  • Number of Turrets: Single, Double
  • Length - Above Board: 0.361" (9.18 mm)
  • Length - Below Flange: 0.271" (6.88 mm)
  • Length - Overall: 0.633" (16.08 mm)
  • Mounting Type: Through Hole
  • Termination: Staking Flare
  • Flange Diameter: 0.187" (4.75 mm)
  • Diameter - Turret Head: 0.145" (3.68 mm)
  • Staking Side OD: 0.112" (2.84 mm)
  • Staking Side ID: 0.038" (0.97 mm)
  • Mounting Hole Diameter: 0.116" (2.95 mm)
  • Board Thickness: 0.112" (2.84 mm)
  • Contact Material: Brass
  • Contact Finish: Tin
  • Insulation: Non-Insulated


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product