Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

PIR Motion Sensor Detector Module HC-SR501

You may also like:
1696 1696
A1302KUA-T A1302KUA-T
29132 29132
555-28027 555-28027
FLEX SENSOR 4.5 FLEX SENSOR 4.5" LENGTH
1645 1645

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2246725
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 157004-VP
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request a Large Quantity Quote

PIR Motion Sensor Detector Module HC-SR501

Detect motion using the PIR sensor module. These are commonly found on home alarm movement sensors. Often referred to as "PIR", "Passive Infrared" and "IR Motion" sensor, the module has an on-board pyroelectric sensor, tuning circuitry and a dome shaped Fresnel lens.

Specifications

  • Compatible with Arduino, Raspberry Pi, AVR , PIC, 8051, etc.
  • Operating Voltage Range: 4.5 to 20 VDC
  • Current Drain: <60uA
  • Detection Range: <140°
  • Voltage Signal Output: High/Low level signal - 3.3V TTL output
  • Detection Distance: 3 to 7m (adjustable with potentiometer)
  • Delay Time: 5 to 200 seconds (adjustable with potentiometer, default is 5s ±3%)
  • Working Temperature: -20 to +80°C
  • Dimensions: 1.26" x 0.95" x 0.71" (approx.)


Report a problem
Suggest a product
Specification Value
Sensor TypeMotion - Passive Infrared (PIR)


Report a problem
Suggest a product