Potentiometer 19/32" Trim 1/4W 50K Ohm Vertical Mount

You may also like:
3386T-1-LS10K 3386T-1-LS10K
3386T-1-LS1MEG 3386T-1-LS1MEG
3386T-1-LS100K 3386T-1-LS100K
3386T-1-LS5K 3386T-1-LS5K
3386T-1-LS500K 3386T-1-LS500K
158-10K-R 158-10K-R

$0.59 ea

943 ship on Oct. 16


  • Jameco Part no.: 94722
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 158-50K-R
  • Jameco Catalog
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

1/4W 15mm 50k Ohm Linear Taper Potentiometer

Features

  • Single turn thumb wheel
  • Voltage Rating: 250VAC
  • Withstanding Voltage: 1 minute @ 500VAC
  • Total Rotation: 270° ±20%
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series158
TaperLinear
Resistance (Ohms)50000
Tolerance (%)20
Power Rating0.25 W
Resistive Element MaterialCermet
Number of Turns1
Actuator OrientationTop
Actuator TypeThumbwheel
Type19/32"
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
MountingThrough Hole
Width (mm)15.5
Height (mm)20.4
Temperature Coefficient (ppm/Cel)850
Termination StylePins
Shaft Diameter (mm)15.5


Report a problem
Suggest a product