Specification | Value |
---|---|
Product Type | Banana Jack |
Gender | Female |
Color | Black |
Mounting Type | Panel Mount |
Body Material | Polycarbonate (PC) |
Insulation | Mating End |
Insulation Material | Polycarbonate (PC) |
Contact Material | Brass |
Contact Plating | Nickel |
Current Rating | 15 A |
Voltage Rating | 2500 Vrms |
Wire Gauge (AWG) | N/A |
Termination | Turret |
Length | 1.220 in. |
Additional Feature | Accepts 0.166" (4.2mm) Plug |