Panel Mount Banana Jack Yellow (10 Pack)

You may also like:
GBP205-R GBP205-R
Jameco Benchpro
GIP001-R GIP001-R
Jameco Benchpro
P6100 P6100
Jameco Benchpro
6883 6883
Pomona Electronics
TL-034 TL-034
Jameco Benchpro
03-701A-R 03-701A-R
Jameco Benchpro

$20.49 ea

3 Weeks Lead Time


  • Jameco Part no.: 1814971
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 1581-4
  • HTS code: 8536694030
  • Web Exclusive

Panel Mount Banana Jack Yellow (10 Pack)

Features

  • Banana Jacks mount into panels ranging in thickness from 0.063" (1.6mm) to 0.375" (9.5mm).
  • Model 1581 features bright tin plating
  • Color: Yellow
  • Current: 15 Amperes
  • Operating Voltage: Hand-held Testing: 30VAC/60VDC Max.
  • Operating Temperature: +115°C (+239°F)
  • Sold as a pack of 10


Report a problem
Suggest a product
Specification Value
Product TypeBanana Jack
GenderFemale
ColorYellow
Mounting TypePanel Mount
Body MaterialPolycarbonate (PC)
InsulationMating End
Insulation MaterialPolycarbonate (PC)
Contact MaterialBrass
Contact PlatingNickel
Current Rating15 A
Voltage Rating2500 Vrms
Wire Gauge (AWG)N/A
TerminationTurret
Length1.220 in.
Additional FeatureAccepts 0.166" (4.2mm) Plug


Report a problem
Suggest a product