Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Black ABS Plastic General Purpose Enclosure without Mounting Flanges 100x50x21mm

You may also like:
1554E2GY 1554E2GY
H2853-R H2853-R
H2851-R H2851-R
H2855-R H2855-R
G/S(GA9520)-R G/S(GA9520)-R
WCA-H2507 WCA-H2507
H2852-R H2852-R

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2292767
  • Manufacturer: Hammond Manufacturing
  • Manufacturer no.: 1591ASBK
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $4.49
10+ $3.95
100+ $3.59

Request a Large Quantity Quote

Black ABS Plastic General Purpose Enclosure without Mounting Flanges 100x50x21mm

Features

  • Ideally suited for vertical mounting of printed circuit boards (internal side walls include molded in card guides).
  • Integral card guides accept 1.5 mm (0.062") P.C. cards.
  • Lap joint construction provides protection against access of dust and splashing water.
  • Designed to meet IP54.
  • Economy version is molded from general purpose (not flame-retardant) plastic.
  • Economy versions are assembled with self tapping screws into fully plastic posts.
  • Black enclosures include black screws
  • Size: 3.9"L x 2.0"W x 0.8"H (less lid)


Report a problem
Suggest a product
Specification Value
Product TypeBox
Length (in.)3.9
Width (in.)2
Height (in.)0.8
MaterialABS Plastic
ColorBlack
Additional FeatureMounting Flanges


Report a problem
Suggest a product