Black Flame-Retardant ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm

You may also like:
H2853-R H2853-R
H2851-R H2851-R
H2855-R H2855-R
G/S(GA9520)-R G/S(GA9520)-R
WCA-H2507 WCA-H2507
H2852-R H2852-R

$4.95 ea

65 ship on Apr. 19
More Available – 3 weeks


  • Jameco Part no.: 2292783
  • Manufacturer: Hammond Manufacturing
  • Manufacturer no.: 1591LBK
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.39
100+ $3.75

Request a Large Quantity Quote

Black Flame-Retardant ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm

Features

  • Ideally suited for vertical mounting of printed circuit boards (internal side walls include molded in card guides).
  • Integral card guides accept 1.5 mm (0.062") P.C. cards.
  • Lap joint construction provides protection against access of dust and splashing water.
  • Designed to meet IP54.
  • Standard versions are molded from easy to machine flame retardant ABS plastic which carries a UL flammability rating of 94V-0.
  • The lid is secured with M3 x 10 mm Phillips machine screws, threaded into integral brass bushings. Perfect for applications when repetitive assembly and disassembly are required.
  • Black enclosures include black screws
  • Size: 3.3"L x 2.2"W x 1.4"H (less lid)


Report a problem
Suggest a product
Specification Value
Product TypeBox
Product Length3.3 in.
Width2.2 in.
Height1.4 in.
MaterialABS Plastic
ColorBlack
Additional FeatureFlame Retardent


Report a problem
Suggest a product