Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Black ABS Plastic Multi-Purpose Enclosure with Flanged Lid and Mounting Flanges 113x63x28mm

You may also like:
H2853-R H2853-R
H2851-R H2851-R
H2855-R H2855-R
G/S(GA9520)-R G/S(GA9520)-R
WCA-H2507 WCA-H2507
H2852-R H2852-R

$4.39 ea

67 ship on Jun. 4
More Available – 3 weeks


  • Electronics Parts Locator
# of units Price
1+ $4.39
10+ $4.09
100+ $3.25

Request a Large Quantity Quote

Black ABS Plastic Multi-Purpose Enclosure with Flanged Lid and Mounting Flanges 113x63x28mm

Features

  • Ideally suited for mounting printed circuit boards horizontally.
  • Internal sides of enclosure are smooth for easy connector installation
  • Strong tongue and groove lid to box construction provides protection against access of dust and splashing water.
  • Designed to meet IP54.
  • Lid and box both contain - molded in PC board standoffs.
  • Economy version is molded from general purpose (not flame-retardant) plastic.
  • Satin texture black and grey.
  • Economy versions are assembled with self tapping screws into fully plastic posts.
  • Black enclosures include black screws
  • Size: 4.4"L x 2.5"W x 1.1"H (less lid)


Report a problem
Suggest a product
Specification Value
Product TypeBox
Length (in.)4.4
Width (in.)2.5
Height (in.)1.1
MaterialABS Plastic
ColorBlack
Additional FeatureMounting Flanges


Report a problem
Suggest a product