Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Black ABS Plastic Hand Held Instrument Enclosure with Two Removable Panels 110x75x25mm

You may also like:
H2853-R H2853-R
H2851-R H2851-R
H2855-R H2855-R
G/S(GA9520)-R G/S(GA9520)-R
WCA-H2507 WCA-H2507
H2852-R H2852-R

$4.75 ea

78 ship on Jun. 4
More Available – 3 weeks


  • Electronics Parts Locator
# of units Price
1+ $4.75
10+ $4.49
100+ $3.49

Request a Large Quantity Quote

Black ABS Plastic Hand Held Instrument Enclosure with Two Removable Panels 110x75x25mm

Features

  • Electronic instrument enclosures, ideally suited for mounting printed circuit boards.
  • Ergonomically designed for a comfortable fit into the user's hand.
  • Designed to meet IP54 ratings.
  • Recessed top for membrane display or pad.
  • Lap joint construction provides protection against dust accumulation and splashing water.
  • Molded in black general purpose ABS plastic with a satin texture.
  • Unit is secured with self tapping screws.
  • Black enclosures include black screws
  • Size: 4.3"L x 2.9"W x 1.0"D


Report a problem
Suggest a product
Specification Value
Product TypeBox
Length (in.)4.3
Width (in.)2.9
Height (in.)1
MaterialABS Plastic
ColorBlack
Additional FeatureTwo Removable Panels


Report a problem
Suggest a product