Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Black Flame Retardant ABS Hand Held Enclosure with PCB Standoffs 170x85x34mm

You may also like:
H2853-R H2853-R
H2851-R H2851-R
H2855-R H2855-R
G/S(GA9520)-R G/S(GA9520)-R
WCA-H2507 WCA-H2507
H2852-R H2852-R

$8.49 ea

22 ship on Jun. 4
More Available – 3 weeks


  • Electronics Parts Locator
# of units Price
1+ $8.49
10+ $7.75
100+ $6.49

Request a Large Quantity Quote

Black Flame Retardant ABS Hand Held Enclosure with PCB Standoffs 170x85x34mm

Features

  • Attractively styled and ergonomically designed for use as a "hand-held" instrument enclosure.
  • Standard version is molded from flame retardant ABS plastic (rated UL94V-0) and is assembled with machine screws into integral brass bushings.
  • Recessed top for membrane display or pad.
  • Lap joint construction provides protection against access of dust and splashing water.
  • Extra deep top and ultra shallow base are specifically designed to enhance the aesthetics of the enclosure and provide the user with flexibility and assembly efficiency.
  • Designed to meet IP54.
  • Two keyhole knockouts are molded into the inside of the base to facilitate wall mounting installation.
  • Size: 6.7"L x 3.35"W x 1.33"D


Report a problem
Suggest a product
Specification Value
Product TypeBox
Length (in.)6.7
Width (in.)3.4
Height (in.)1.4
MaterialABS Plastic
ColorBlack
Additional FeatureFlame Retardent


Report a problem
Suggest a product