15KP78A-LF,15KP78A-LF

Protek Devices
15KP78A-LF
You may also like:
1.5KE6V8A 1.5KE6V8A
NMBJ24A-13-F NMBJ24A-13-F
P6KE24A P6KE24A
1.5KE68CA 1.5KE68CA
P6KE15CA-B P6KE15CA-B
SP721APP SP721APP

$32.69 ea

83 ship on Jul. 29


  • Jameco Part no.: 1815017
  • Manufacturer: Protek Devices
  • Manufacturer no.: 15KP78A-LF
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $32.69
10+ $29.59
100+ $27.49

Request a Large Quantity Quote

Diode Transient Voltage Suppression (TVS) Single Unidirectional 78 Volt 15K Watt 2-Pin

Report a problem
Suggest a product
Specification Value
Family15KP78A
ConfigurationSingle
ESD ProtectionNo
Number of Elements per Chip1
Direction TypeUni-Directional
Maximum Clamping Voltage126V
Maximum Peak Pulse Current119A
Maximum Reverse Leakage Current10uA
Maximum Reverse Stand-off Voltage78V
Minimum Breakdown Voltage86.7V
Peak Pulse Power Dissipation15000W
Test Current5mA
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
Pin_Count2
Product Width11.22mm(Max)
Product Height17.27mm(Max)
Product Length26.42mm(Max)
Product TypeTVS


Report a problem
Suggest a product