# of units | Price |
---|---|
10+ | $0.06 |
100+ | $0.05 |
1000+ | $0.04 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | SL .100" |
Gender | Socket |
Wire Gauge (AWG) | 22-24 |
Contact Plating | Tin Over Nickel |
Contact Material | Copper Alloy |
Voltage Rating | 250 VAC/VDC |
Current Rating | 3 A |
Mounting Type | Crimp |