Connector DIP Adapter Header 16 Position 2.54mm Solder Straight Through Hole

You may also like:
G85-20-R G85-20-R
Jameco Valuepro
RS1-06-G-.561-A11596 RS1-06-G-.561-A11596
Adam Technologies
RS1-08-G-.561-A11596 RS1-08-G-.561-A11596
Adam Technologies
RS1-10-G-.561-A11596 RS1-10-G-.561-A11596
Adam Technologies
7400-1X8SG-R 7400-1X8SG-R
Jameco Valuepro
RS1-02-G RS1-02-G
Adam Technologies

$2.75 ea

128 In Stock
More Available – 9 weeks


  • Jameco Part no.: 291574
  • Manufacturer: Aries Electronics
  • Manufacturer no.: 16-600-10
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $2.75
10+ $2.49
50+ $2.25
100+ $1.95

Request a Large Quantity Quote

16-Position DIP 0.3" Wide Connector Socket

Features

  • Current: 2A
  • Accepts up to 0.025in Diameter Leads
  • Plating: Tin over Nickel
  • Nylon Insulated
  • Orientation: Straight


Report a problem
Suggest a product
Specification Value
Pitch2.54 mm
Number of Rows2
Number of Contacts16
Current Rating2 A
Voltage RatingN/A
Maximum Contact ResistanceN/A
Contact MaterialNickel
Contact PlatingTin
Body OrientationStraight
Housing MaterialNylon
Housing ColorBlack
GenderCoined
Depth15.24 mm
Length20.37 mm


Report a problem
Suggest a product