16 x 2 Character LCD Black Text with Yellow-Green Backlight and Pre-Soldered Headers

You may also like:
FIT0127 FIT0127
HC16401 HC16401
SCL2004A-JP SCL2004A-JP
DFR0063 DFR0063
SCL1602J_BLWIT SCL1602J_BLWIT
IICMODULE IICMODULE

$4.95 ea

115 In Stock
270 ship on Jul. 2


  • Jameco Part no.: 2295423
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 1602A
  • HTS code: 8528596000
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.50
50+ $4.25

Request a Large Quantity Quote

16 x 2 Character LCD Black Text with Yellow-Green Backlight and Pre-Soldered Headers

A low cost solution to showing messages directly from your microcontroller.

Specifications

  • Character format: 5 x 8 dots with cursor
  • Duty: 1/16
  • Bias: 1/5
  • 5V screen
  • Header pre-soldered
  • Module size (mm)(WxHxT): 80 x 36 x 12 (with LED) max.
  • Viewing area (mm)(WxH): 65 x 14
  • Character size: 2.95 x 4.35 mm
  • Character pitch: 3.65 x 5.05 mm
  • Dot size: 0.55 x 0.5 mm

Pin Out

  • 1: GND
  • 2: VCC
  • 3: VO
  • 4: RS
  • 5: RW
  • 6: CS
  • 7-14: DB0 to DB7
  • 15: LED-A
  • 16: LED-K


Report a problem
Suggest a product
Specification Value
Characters x Lines16x2
InterfaceParallel 4/8 Bit
Character / Background ColorBlack / Yellow-Green
Backlight (Y/N)Y
Character Format5x8
Display Size (WxH) Inches2.56 x 0.55
Supply Current100 mA
Maximum Input Voltage5 V
Module Size (W x H x T)3.15 in. x 1.42 in. x 0.47 in.


Report a problem
Suggest a product