16 x 2 Character LCD White Text with Blue Backlight and Pre-Soldered Headers

You may also like:
FIT0127 FIT0127
DFRobot
HY-1602Y HY-1602Y
Jameco Valuepro
HC16401 HC16401
Major Brands
SIC2004A_BLWIT SIC2004A_BLWIT
Jameco Valuepro
DFR0063 DFR0063
DFRobot
SCL1602H_BLWIT SCL1602H_BLWIT
Jameco Valuepro
New Product

$4.95 ea

3 In Stock
More will be available on Jul. 29

Email [email protected] for Product Availability


  • Jameco Part no.: 2333231
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: HY-1602B
  • HTS code: 8524110000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $4.95
10+ $4.49
50+ $4.25

Request a Large Quantity Quote

16 x 2 Character LCD White Text with Blue Backlight and Pre-Soldered Headers

A low cost solution to showing messages directly from your microcontroller.

Specifications

  • Character format: 5 x 8 dots with cursor
  • Duty: 1/16
  • Bias: 1/5
  • 5V screen
  • Header pre-soldered
  • Module size (mm)(WxHxT): 80 x 36 x 12 (with LED) max.
  • Viewing area (mm)(WxH): 65 x 14
  • Character size: 2.95 x 4.35 mm
  • Character pitch: 3.65 x 5.05 mm
  • Dot size: 0.55 x 0.5 mm

Pin Out

  • 1: GND
  • 2: VCC
  • 3: VO
  • 4: RS
  • 5: RW
  • 6: CS
  • 7-14: DB0 to DB7
  • 15: LED-A
  • 16: LED-K


Report a problem
Suggest a product
Specification Value
Characters x Lines16x2
InterfaceParallel
Character / Background ColorWhite / Blue
Backlight (Y/N)Y
Character Format5x8
Display Size (WxH) Inches2.6 x 0.63
Supply Current3 mA
Maximum Input Voltage5 V
Module Size (W x H x T)3.15 in. x 1.42 in. x 0.47 in.


Report a problem
Suggest a product