16x2 Character LCD Module with Keypad Shield Blue Backlight

You may also like:
FIT0127 FIT0127
1602A 1602A
HC16401 HC16401
SCL2004A-JP SCL2004A-JP
DFR0063 DFR0063
SCL1602J_BLWIT SCL1602J_BLWIT

$7.95 ea

36 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2303983
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 1602KYPD_ARD
  • HTS code: 8528596000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $7.45
50+ $6.95
100+ $6.45

Request a Large Quantity Quote

16x2 Character LCD Module with Keypad Shield Blue Backlight

Specifications

  • Suitable LCD for Arduino Duemilanove, ULO, Mega1280, Mega2560
  • Model No.: SUR1602A_BLWPT_Arduino
  • Product Type: Character LCD Module
  • Display Format: 16x2 Characters
  • Interface: 6800 4-bit Parallel, 6800 8-bit Parallel
  • IC or Equivalent: AIP31066, HD44780, KS0066, SPLC780, ST7066
  • Font: English/Japanese
  • Blue backlight, white text


Report a problem
Suggest a product
Specification Value
Characters x Lines16x2
InterfaceParallel 4/8 Bit
Character / Background ColorWhite / Blue
Backlight (Y/N)Y
Character Format5x7
Display Size (WxH) Inches2.45 x 0.70
Supply Current20 mA
Maximum Input Voltage5 V
Module Size (W x H x T)2.45 in. x 0.70 in.
Display ModeArduino Shield


Report a problem
Suggest a product