3.5mm Shielded Stereo Jack

You may also like:
DTJ-0400 DTJ-0400
Jameco Valuepro
11 11
Switchcraft
PJ31640 PJ31640
Jameco Valuepro
CS7021-DN-BLK-R CS7021-DN-BLK-R
Jameco Valuepro
CS7021-DN-RD-R CS7021-DN-RD-R
Jameco Valuepro
12B 12B
Switchcraft
Clearance

$0.35 ea

10% discount applied in cart

1,762 In Stock


  • Jameco Part no.: 2235858
  • Manufacturer: Kobiconn
  • Manufacturer no.: 161-3155E
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.25
100+ $0.19
1000+ $0.15

Request a Large Quantity Quote

3.5mm Shielded Stereo Jack

Specifications

  • Shield: Tin plated
  • Insertion/Extraction Force: 0.3-3.0 Kgs
  • Dielectric Strength: 500 VAC for 1 minute
  • Insulation Resisteance: 100M Ohm min.
  • Contact Resistance: 500m Ohm max.Life Cycle: 5,000 Matings min.
  • Operating Temperature: -25 to + 85


Report a problem
Suggest a product
Specification Value
Body OrientationRight Angle
Product Type3.5 mm, Stereo
GenderJack
MountingPanel Mount
Number of Contacts5
ColorSilver
Dimensions14.7L x 9.7W x 12.7H (mm)
Termination MethodSolderable
Contact MaterialCopper Alloy
Contact PlatingNickel
Housing MaterialPolyethylene
Current Rating1 A
Voltage Rating25 VDC
Minimum Operating Temperature-20°C
Maximum Operating Temperature65°C


Report a problem
Suggest a product