# of units | Price |
---|---|
1+ | $0.29 |
10+ | $0.25 |
100+ | $0.22 |
500+ | $0.19 |
1000+ | $0.15 |
Specification | Value |
---|---|
Body Orientation | Right Angle |
Product Type | 2.5 mm, Stereo |
Gender | Jack |
Mounting | Surface Mount |
Number of Contacts | 3 |
Color | Black |
Dimensions | 13.5L x 5.5W x 5.3H (mm) |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Nickel |
Housing Material | Thermoplastic |
Current Rating | 2 A |
Voltage Rating | 25 VDC |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 65°C |