Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC Inlet / Outlet Power Entry Module

You may also like:
G1W106-R G1W106-R
IEC-GS-1-100 IEC-GS-1-100
0701-1-CN-R 0701-1-CN-R
NEMA-5-2 NEMA-5-2
PLF-6DZ2KR PLF-6DZ2KR
JR-101-F JR-101-F
Clearance

$1.25 ea

10% discount applied in cart

1,827 ship on Oct. 22


  • Jameco Part no.: 2235891
  • Manufacturer: Kobiconn
  • Manufacturer no.: 161-R3012S
  • HTS code: 8536694050
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

AC Inlet / Outlet Power Entry Module

Specifications

  • Current Rating: 10 Amp
  • Voltage Rating: 250 Volt
  • Mounting Style: Snap in
  • Termination Style: Solder lug
  • Housing Material: Nylon
  • Filtered: No


Report a problem
Suggest a product
Specification Value
Product TypeCombo
Connector TypeC14, C13
Contact GenderMale, Female
Current Rating (A)10
Voltage Rating (AC)250
Mounting TypePanel Mount, Snap-In
Termination Type0.187" Quick Connect
FilteredNo
FusedYes
Switch FunctionNot Switched
Body OrientationStraight


Report a problem
Suggest a product