AC Inlet Power Entry Module C14

You may also like:
G1W106-R G1W106-R
IEC-GS-1-100 IEC-GS-1-100
0701-1-CN-R 0701-1-CN-R
NEMA-5-2 NEMA-5-2
PLF-6DZ2KR PLF-6DZ2KR
JR-101-F JR-101-F
Clearance

$0.75 ea

10% discount applied in cart

750 ship on May. 13


  • Jameco Part no.: 2235989
  • Manufacturer: Kobiconn
  • Manufacturer no.: 161-R301B07
  • HTS code: 8536694050
  • Electronics Parts Locator
# of units Price
1+ $0.75
10+ $0.59
100+ $0.49
500+ $0.39

Request a Large Quantity Quote

AC Inlet Power Entry Module C14

Specifications

  • Current Rating: 10 Amp
  • Voltage Rating: 250 Volt
  • Dielectric Strength: 2000 VAC for one minute
  • Insulation Resistance: Over 100m Ohm 500 VDC
  • Body Material: Black glass-fiber
  • Mounting Style: Screw
  • Termination Style: Solder terminal
  • Connector Type: IEC-320 C-14
  • Mating Plug: Cords with C13 plug (IEC-60320-C13)
  • Housing Material: Nylon
  • Filtered: No
  • Fused: No
  • Switch Function: No


Report a problem
Suggest a product
Specification Value
Product TypeMale Blades
Connector TypeC14
Contact GenderMale
Current Rating10 A
Voltage Rating250 VAC
Mounting TypePanel Mount, Front, Screw Flange
TerminationPCB, Right Angle
FilteredNo
FusedNo
Switch FunctionNot Switched
Body OrientationRight Angle
Mounting HoleRectangular - 27.20mm x 19.20mm
Max Panel Thicknessn/a


Report a problem
Suggest a product