Cable Mount AC Power Receptacle IEC 60320

You may also like:
G1W106-R G1W106-R
Jameco Valuepro
IEC-GS-1-100 IEC-GS-1-100
Adam Technologies
0701-1-CN-R 0701-1-CN-R
Jameco Valuepro
NEMA-5-2 NEMA-5-2
Adam Technologies
PLF-6DZ2KR PLF-6DZ2KR
Adam Technologies
JR-101-F JR-101-F
Jameco Valuepro
Clearance

$0.89 ea

10% discount applied in cart

191 In Stock


  • Jameco Part no.: 2235920
  • Manufacturer: Kobiconn
  • Manufacturer no.: 161-R331
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
1+ $0.89
10+ $0.79
100+ $0.65

Request a Large Quantity Quote

Cable Mount AC Power Receptacle IEC 60320

Specifications

  • Current Rating: 10 Amp
  • Voltage Rating: 250 Volt
  • Dielectric Strength: 2000 VAC for one minute
  • Insulation Resistance: Over 100mQ 500 VDC
  • Body Material: Black glass-fiber
  • Mounting Style: Cable
  • Termination Style: Quick connect
  • Connector Type: IEC-320 C-14
  • Housing Material: Black glass-filled thermoplastic
  • Filtered: No
  • Fused: No
  • Switch Function: No


Report a problem
Suggest a product
Specification Value
Product TypeMale Blades
Connector TypeC14
Contact GenderMale
Current Rating10 A
Voltage Rating250 VAC
Mounting TypeCable Mount
TerminationQuick Connect
FilteredNo
FusedNo
Switch FunctionNot Switched
Body OrientationStraight
Mounting HoleN/A
Max Panel ThicknessN/A


Report a problem
Suggest a product